
MCP1630VT-E/MS | |
|---|---|
DigiKey Part Number | MCP1630VT-E/MSTR-ND - Tape & Reel (TR) MCP1630VT-E/MSCT-ND - Cut Tape (CT) MCP1630VT-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1630VT-E/MS |
Description | IC REG CTRLR MULT TOPOLOGY 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP1630VT-E/MS Models |
Category | Output Phases 1 |
Manufacturer Microchip Technology | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Down, Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive, Isolation Capable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Buck, Boost, Buck-Boost, Flyback, SEPIC | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 25 | ¥10.88280 | ¥272.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.84106 | ¥24,602.65 |




