Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630-E/MC

DigiKey Part Number
MCP1630-E/MC-ND
Manufacturer
Manufacturer Product Number
MCP1630-E/MC
Description
IC REG CTRLR MULT TOPOLOGY 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1630-E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Phases
1
Manufacturer
Microchip Technology
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down, Step-Up/Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive, Isolation Capable
Package / Case
8-VFDFN Exposed Pad
Topology
Buck, Boost, Buck-Boost, Flyback, SEPIC
Supplier Device Package
8-DFN (2x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥11.84393¥3,553.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.