
MCP102T-300E/LB | |
|---|---|
DigiKey Part Number | MCP102T-300E/LBTR-ND - Tape & Reel (TR) MCP102T-300E/LBCT-ND - Cut Tape (CT) MCP102T-300E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP102T-300E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP102T-300E/LB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP103T-300E/LB | Microchip Technology | 1,774 | MCP103T-300E/LBCT-ND | ¥5.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 25 | ¥4.96200 | ¥124.05 |
| 100 | ¥4.46580 | ¥446.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.46583 | ¥13,397.49 |










