M2S-EVAL-KIT | |
---|---|
DigiKey Part Number | 1100-1176-ND |
Manufacturer | |
Manufacturer Product Number | M2S-EVAL-KIT |
Description | KIT EVALUATION SMARTFUSION2 |
Customer Reference | |
Detailed Description | SmartFusion2 SoC FPGA PCIe Card M2S025 SmartFusion®2 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | M2S025 | |
Platform | SmartFusion2 SoC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Libero SoC | |
Utilized IC / Part | M2S025 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,438.30000 | ¥3,438.30 |