M2GL050-FG896I | |
---|---|
DigiKey Part Number | M2GL050-FG896I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL050-FG896I |
Description | IC FPGA 377 I/O 896FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 56340 | |
Total RAM Bits | 1869824 | |
Number of I/O | 377 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
27 | ¥1,113.66963 | ¥30,069.08 |