M2GL010T-VFG256I | ||
---|---|---|
DigiKey Part Number | 1100-1323-ND | |
Manufacturer | ||
Manufacturer Product Number | M2GL010T-VFG256I | |
Description | IC FPGA 138 I/O 256FBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | M2GL010T-VFG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 12084 | |
Total RAM Bits | 933888 | |
Number of I/O | 138 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.80000 | ¥327.80 |
25 | ¥305.88360 | ¥7,647.09 |
100 | ¥297.91800 | ¥29,791.80 |