LXMG1626-05-65 | ||
---|---|---|
DigiKey Part Number | 150-LXMG1626-05-65-ND | |
Manufacturer | ||
Manufacturer Product Number | LXMG1626-05-65 | |
Description | DUAL 5W OUTPUT CCFL INVERTER | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 3.6V Input 600V Output 5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 3.6V | |
Output | 600V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm) | |
Mounting Type | Surface Mount |