


LP2951-02YM-TR | |
|---|---|
DigiKey Part Number | LP2951-02YM-TR-ND - Tape & Reel (TR) LP2951-02YM-CT-ND - Cut Tape (CT) LP2951-02YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-02YM-TR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-02YM-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 150 µA |
Part Status Active | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACDR2G | onsemi | 1,936 | LP2951ACDR2GOSCT-ND | ¥4.55000 | Similar |
| LP2951ACM/NOPB | Texas Instruments | 2,837 | LP2951ACM/NOPB-ND | ¥13.23000 | Similar |
| LP2951ACMX/NOPB | Texas Instruments | 10,405 | LP2951ACMX/NOPBCT-ND | ¥8.02000 | Similar |
| LP2951CM/NOPB | Texas Instruments | 3,327 | LP2951CM/NOPB-ND | ¥13.23000 | Similar |
| LP2951CMX/NOPB | Texas Instruments | 14,065 | LP2951CMX/NOPBCT-ND | ¥7.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 25 | ¥8.51800 | ¥212.95 |
| 100 | ¥7.85650 | ¥785.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.85650 | ¥19,641.25 |




