LAN9218I-MT | |
---|---|
DigiKey Part Number | LAN9218I-MT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9218I-MT |
Description | IC CONTROLLER ETHERNET 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9218I-MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.78000 | ¥262.78 |
25 | ¥219.02520 | ¥5,475.63 |
100 | ¥199.15960 | ¥19,915.96 |