KSZ8993M-TR | ||
---|---|---|
DigiKey Part Number | KSZ8993M-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KSZ8993M-TR | |
Description | IC 10/100 INTEG SWITCH 128PQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8993M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 128-BQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥54.48943 | ¥19,071.30 |