Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N965BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N965BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N965BUR-1/TR |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 16 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL965B-1/TR | Microchip Technology | 0 | 150-CDLL965B-1/TR-ND | ¥25.72629 | Parametric Equivalent |
| CDLL965BE3 | Microchip Technology | 0 | 150-CDLL965BE3-ND | ¥25.72629 | Parametric Equivalent |
| CDLL965BE3/TR | Microchip Technology | 0 | 150-CDLL965BE3/TR-ND | ¥27.25454 | Parametric Equivalent |
| JAN1N965BUR-1 | Microchip Technology | 0 | 1086-20308-ND | ¥29.80166 | Parametric Equivalent |
| JAN1N965BUR-1/TR | Microchip Technology | 0 | 150-JAN1N965BUR-1/TR-ND | ¥31.07540 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 106 | ¥125.32009 | ¥13,283.93 |


