Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N965BUR-1 | |
|---|---|
DigiKey Part Number | 1086-20308-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N965BUR-1 |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL965B-1/TR | Microchip Technology | 0 | 150-CDLL965B-1/TR-ND | ¥25.72629 | Parametric Equivalent |
| CDLL965BE3 | Microchip Technology | 0 | 150-CDLL965BE3-ND | ¥25.72629 | Parametric Equivalent |
| CDLL965BE3/TR | Microchip Technology | 0 | 150-CDLL965BE3/TR-ND | ¥27.25454 | Parametric Equivalent |
| JAN1N965BUR-1/TR | Microchip Technology | 0 | 150-JAN1N965BUR-1/TR-ND | ¥31.07540 | Parametric Equivalent |
| JAN1N965CUR-1 | Microchip Technology | 0 | 1086-20312-ND | ¥76.28740 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 223 | ¥29.80166 | ¥6,645.77 |


