Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N965C-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N965C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N965C-1/TR |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 16 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N965C-1 | Microchip Technology | 0 | 1086-20310-ND | ¥41.26422 | Parametric Equivalent |
| JAN1N965D-1 | Microchip Technology | 0 | 1086-20315-ND | ¥51.70736 | Parametric Equivalent |
| JAN1N965D-1/TR | Microchip Technology | 0 | 150-JAN1N965D-1/TR-ND | ¥52.98088 | Parametric Equivalent |
| JANTXV1N965C-1 | Microchip Technology | 0 | 1086-20311-ND | ¥73.23105 | Parametric Equivalent |
| JANTXV1N965C-1/TR | Microchip Technology | 0 | 150-JANTXV1N965C-1/TR-ND | ¥74.63163 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 156 | ¥42.66468 | ¥6,655.69 |


