Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N965D-1 | |
|---|---|
DigiKey Part Number | 1086-20317-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N965D-1 |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N965D-1 | Microchip Technology | 0 | 1086-20315-ND | ¥51.70736 | Parametric Equivalent |
| JAN1N965D-1/TR | Microchip Technology | 0 | 150-JAN1N965D-1/TR-ND | ¥52.98088 | Parametric Equivalent |
| JANTXV1N965D-1/TR | Microchip Technology | 0 | 150-JANTXV1N965D-1/TR-ND | ¥92.84371 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 145 | ¥91.57055 | ¥13,277.73 |


