HV852K7-G | ||
---|---|---|
DigiKey Part Number | HV852K7-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HV852K7-G | |
Description | IC EL LAMP DRIVER 500HZ 10DFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 50Hz ~ 500Hz Yes 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HV852K7-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 50Hz ~ 500Hz | |
Voltage - Supply | 2.4V ~ 5V | |
Current - Supply | 15.2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥11.00058 | ¥36,301.91 |