Similar
Similar

HSM845JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM845JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM845JE3/TR13 |
Description | DIODE SCHOTTKY 45V 8A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK645L-TP | MCC (Micro Commercial Components) | 0 | 353-SK645L-TP-ND | ¥2.20733 | Similar |
| SK64L-TP | MCC (Micro Commercial Components) | 2,818 | SK64L-TPMSCT-ND | ¥9.10000 | Similar |
| SL44HE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SL44HE3_A/HGITR-ND | ¥0.00000 | Similar |
| SL44HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SL44HE3_A/I-ND | ¥0.00000 | Similar |
| STPS340SY | STMicroelectronics | 7,390 | 497-13431-1-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.55156 | ¥28,654.68 |




