Diode 40 V 6A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 6A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK64L-TP

DigiKey Part Number
SK64L-TPMSTR-ND - Tape & Reel (TR)
SK64L-TPMSCT-ND - Cut Tape (CT)
SK64L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK64L-TP
Description
DIODE SCHOTTKY 40V 6A DO214AB
Customer Reference
Detailed Description
Diode 40 V 6A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,828
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.64800¥56.48
100¥3.67770¥367.77
500¥2.82866¥1,414.33
1,000¥2.55510¥2,555.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.20740¥6,622.20
6,000¥2.03230¥12,193.80
9,000¥1.94309¥17,487.81
15,000¥1.84286¥27,642.90
21,000¥1.78352¥37,453.92
30,000¥1.72584¥51,775.20
Manufacturers Standard Package