Similar
Similar
Similar
Similar
Similar

HSM350J/TR13 | |
|---|---|
DigiKey Part Number | HSM350J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM350J/TR13 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340Q-13-F | Diodes Incorporated | 5,368 | B340Q-13-FDICT-ND | ¥5.62000 | Similar |
| B350-13 | Diodes Incorporated | 0 | B350DITR-ND | ¥4.13500 | Similar |
| B350-13-F | Diodes Incorporated | 1,080 | B350-FDICT-ND | ¥6.62000 | Similar |
| B550CQ-13-F | Diodes Incorporated | 2,345 | 31-B550CQ-13-FCT-ND | ¥9.10000 | Similar |
| SK35-TP | MCC (Micro Commercial Components) | 0 | SK35-TPMSTR-ND | ¥1.55286 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.99051 | ¥38,971.53 |







