GC4941-12 | ||
---|---|---|
DigiKey Part Number | 150-GC4941-12-ND | |
Manufacturer | ||
Manufacturer Product Number | GC4941-12 | |
Description | SI PIN NON HERMETIC BEAM LEAD | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 50V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.06pF @ 10V, 2.2GHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 2.2GHz | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
186 | ¥138.84038 | ¥25,824.31 |