EX256-TQG100A | ||
---|---|---|
DigiKey Part Number | EX256-TQG100A-ND | |
Manufacturer | ||
Manufacturer Product Number | EX256-TQG100A | |
Description | IC FPGA 81 I/O 100TQFP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 81 512 100-LQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 512 | |
Number of I/O | 81 | |
Number of Gates | 12000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,080 | ¥819.29784 | ¥8,258,522.23 |