EVB8740 | |
---|---|
DigiKey Part Number | EVB8740-ND |
Manufacturer | |
Manufacturer Product Number | EVB8740 |
Description | EVALUATION BOARD LAN8740/LAN8741 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LAN8740, LAN8741 Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | LAN8740, LAN8741 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,330.37000 | ¥2,330.37 |