EV33R77A | ||
---|---|---|
DigiKey Part Number | 150-EV33R77A-ND | |
Manufacturer | ||
Manufacturer Product Number | EV33R77A | |
Description | ATMXT336UD-I2C-PCB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | ATMXT336UD Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | ATMXT336UD | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,655.09000 | ¥1,655.09 |