E6248 | |
---|---|
DigiKey Part Number | 427-1087-ND |
Manufacturer | |
Manufacturer Product Number | E6248 |
Description | BOARD EVAL QT60248-AS QMATRIX |
Customer Reference | |
Detailed Description | QT60168, QT60248 Quantum, QMatrix™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 16 / 24 Buttons/Keys | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | QT60168, QT60248 |