E5561A-DOW | ||
---|---|---|
DigiKey Part Number | E5561A-DOW-ND | |
Manufacturer | ||
Manufacturer Product Number | E5561A-DOW | |
Description | IC IDIC CRYPTO R/W FOR RF ID | |
Customer Reference | ||
Detailed Description | IC 125kHz Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | - |