DV164032 | |
---|---|
DigiKey Part Number | DV164032-ND |
Manufacturer | |
Manufacturer Product Number | DV164032 |
Description | KIT EVAL ICD2 W/DSPICDEM 1.1 |
Customer Reference | |
Detailed Description | PIC Micro® MCU MPLAB® Debugger (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | Debugger (In-Circuit/In-System) | |
For Use With/Related Products | PIC Micro® MCU | |
Contents | Board(s), Cable(s), Power Supply |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,467.55000 | ¥3,467.55 |