DV164005 | |
---|---|
DigiKey Part Number | DV164005-ND |
Manufacturer | |
Manufacturer Product Number | DV164005 |
Description | MPLAB ICD2 DEBUGGER/PROGRAMMER |
Customer Reference | |
Detailed Description | PIC Micro® MCU MPLAB® Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | PIC Micro® MCU | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,641.79000 | ¥1,641.79 |