DSC6101MA3B-027.0000 | |
---|---|
DigiKey Part Number | DSC6101MA3B-027.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101MA3B-027.0000 |
Description | MEMS OSC 2016 20PPM |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |