DSC6013MI2A-000.0000T | ||
---|---|---|
DigiKey Part Number | DSC6013MI2A-000.0000TTR-ND - Tape & Reel (TR) DSC6013MI2A-000.0000TCT-ND - Cut Tape (CT) DSC6013MI2A-000.0000TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSC6013MI2A-000.0000T | |
Description | MEMS OSC PROG BLANK 1MHZ-80MHZ | |
Customer Reference | ||
Detailed Description | XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | DSC6013MI2A-000.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 1 MHz ~ 80 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 12 µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
25 | ¥10.83640 | ¥270.91 |
100 | ¥10.36430 | ¥1,036.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.36430 | ¥10,364.30 |