Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1123DI2-100.0000B | |
|---|---|
DigiKey Part Number | 576-4929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSC1123DI2-100.0000B |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1123DI2-100.0000B Models |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223DI2-100M0000TVAO | Microchip Technology | 0 | 150-DSA1223DI2-100M0000TVAOTR-ND | ¥15.15560 | Parametric Equivalent |
| DSA1223DI2-100M0000VAO | Microchip Technology | 0 | 150-DSA1223DI2-100M0000VAO-ND | ¥15.15536 | Parametric Equivalent |
| DSA1223DL2-100M0000TVAO | Microchip Technology | 0 | 150-DSA1223DL2-100M0000TVAOCT-ND | ¥16.42917 | Parametric Equivalent |
| DSA1223DL2-100M0000VAO | Microchip Technology | 392 | 150-DSA1223DL2-100M0000VAO-ND | ¥16.54000 | Parametric Equivalent |
| DSC1123DI2-100.0000 | Microchip Technology | 0 | 150-DSC1123DI2-100.0000-ND | ¥12.98000 | Parametric Equivalent |


