DSC1123DL3-100.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.67000
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123DL3-100.0000T

DigiKey Part Number
150-DSC1123DL3-100.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1123DL3-100.0000T
Description
OSC MEMS LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1123DL3-100.0000Microchip Technology0150-DSC1123DL3-100.0000-ND¥2.15000Parametric Equivalent
DSC1123DL3-100.0000TMicrochip Technology0150-DSC1123DL3-100.0000T-ND¥2.15000Parametric Equivalent
DSC1223DA3-100M0000Microchip Technology0150-DSC1223DA3-100M0000-ND¥2.67000Parametric Equivalent
DSC1223DA3-100M0000TMicrochip Technology0150-DSC1223DA3-100M0000T-ND¥2.67000Parametric Equivalent
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥12.71100¥127.11
50¥12.50580¥625.29
1,000¥12.13812¥12,138.12
Manufacturers Standard Package