


DSC1121BM1-020.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1121BM1-020.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121BM1-020.0000 |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 35mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VDFN |
Base Resonator | Supplier Device Package 6-CDFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥11.24700 | ¥112.47 |
| 50 | ¥11.07180 | ¥553.59 |
| 1,000 | ¥10.74686 | ¥10,746.86 |









