DSC1103AI5-156.2500T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥95.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥95.00000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1103AI5-156.2500T

DigiKey Part Number
150-DSC1103AI5-156.2500T-ND
Manufacturer
Manufacturer Product Number
DSC1103AI5-156.2500T
Description
MEMS OSC XO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN Exposed Pad
Type
Supplier Device Package
6-VDFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1103AI5-156.2500Microchip Technology0150-DSC1103AI5-156.2500-ND¥95.00000Parametric Equivalent
DSC1103AI5-156.2500TMicrochip Technology0150-DSC1103AI5-156.2500T-ND¥95.00000Parametric Equivalent
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥21.51800¥215.18
50¥21.16720¥1,058.36
1,000¥20.53477¥20,534.77
Manufacturers Standard Package