Parametric Equivalent
Parametric Equivalent



DSC1103AI5-156.2500 | |
|---|---|
DigiKey Part Number | 150-DSC1103AI5-156.2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103AI5-156.2500 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN Exposed Pad |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103AI5-156.2500 | Microchip Technology | 0 | 150-DSC1103AI5-156.2500-ND | ¥22.00000 | Parametric Equivalent |
| DSC1103AI5-156.2500T | Microchip Technology | 0 | 150-DSC1103AI5-156.2500T-ND | ¥22.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥21.51800 | ¥215.18 |
| 50 | ¥21.16720 | ¥1,058.36 |
| 1,000 | ¥20.53477 | ¥20,534.77 |




