DSC1100NL3-PROG | ||
---|---|---|
DigiKey Part Number | 150-DSC1100NL3-PROG-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC1100NL3-PROG | |
Description | OSC MEMS PROGRAMMABLE SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | XO (Standard) Programmable Oscillator 6-VDFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥17.03440 | ¥5,962.04 |