
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC-PROG-TIMEFLASH-5032 | |
---|---|
DigiKey Part Number | 576-4824-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-TIMEFLASH-5032 |
Description | EVAL BOARD FOR OSCILLATOR |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | FLASH | |
For Use With/Related Products | PureSilicon™ MEMS Oscillators | |
Contents | Cables, Documents, Flash Drive, Programmer, Software, Tweezers |
0 In Stock