PIC16F15376 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164148

DigiKey Part Number
DM164148-ND
Manufacturer
Manufacturer Product Number
DM164148
Description
PIC16F15376 CURIOSITY NANO BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC16F15376 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC16F15376
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Accessories
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 8-Bit
Base Product Number
Core Processor
PIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
Manufacturers Standard Package