Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.48GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM83SM1-00AA

DigiKey Part Number
150-BM83SM1-00AA-ND
Manufacturer
Manufacturer Product Number
BM83SM1-00AA
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.48GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM83SM1-00AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
11dBm
Mfr
Sensitivity
-90dBm
Packaging
Tray
Serial Interfaces
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Part Status
Active
Antenna Type
PCB Trace
DigiKey Programmable
Not Verified
Utilized IC / Part
IS2083BM
RF Family/Standard
Bluetooth
Voltage - Supply
3.2V ~ 4.2V
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
2.4GHz ~ 2.48GHz
Package / Case
50-SMD Module
Data Rate
3Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 747
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.00000¥109.00
25¥99.86200¥2,496.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.