Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
BM64SPKS1MC1-00M2AA

BM64SPKS1MC1-00M2AA

DigiKey Part Number
BM64SPKS1MC1-00M2AA-ND
Manufacturer
Manufacturer Product Number
BM64SPKS1MC1-00M2AA
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM64SPKS1MC1-00M2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-90dBm
Mfr
Serial Interfaces
I2S, UART
Packaging
Tray
Antenna Type
Integrated, Trace
Part Status
Active
Voltage - Supply
3.2V ~ 4.2V
DigiKey Programmable
Not Verified
Current - Receiving
15mA
RF Family/Standard
Bluetooth
Current - Transmitting
15mA
Protocol
Mounting Type
Surface Mount
Modulation
8DPSK, DQPSK, GFSK
Operating Temperature
-20°C ~ 70°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
3Mbps
Base Product Number
Power - Output
15dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.94000¥149.94
25¥137.07680¥3,426.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.