ATSTK94U | ||
---|---|---|
DigiKey Part Number | ATSTK94U-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSTK94U | |
Description | DESIGN LAB PKG UNIVERSITY PKG | |
Customer Reference | ||
Detailed Description | FPSLIC FPGA University Instructor AT94K40 FPSLIC® FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | AT94K40 | |
Platform | FPSLIC FPGA University Instructor | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | AT94K40 | |
Note | - | |
Base Product Number |