ATSTK40 | ||
---|---|---|
DigiKey Part Number | ATSTK40-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSTK40 | |
Description | FPGA STARTER KIT | |
Customer Reference | ||
Detailed Description | FPSLIC FPGA Starter AT40K20 FPSLIC® FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | AT40K20 | |
Platform | FPSLIC FPGA Starter | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | AT40K20 | |
Note | - | |
Base Product Number |