ATSHA204-TH-CZ-T | |
---|---|
DigiKey Part Number | ATSHA204-TH-CZ-TTR-ND - Tape & Reel (TR) ATSHA204-TH-CZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSHA204-TH-CZ-T |
Description | IC AUTHENTICATION CHIP 8TSSOP |
Customer Reference | |
Detailed Description | Authentication Chip 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204-TH-CZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.39700 | ¥73.97 |
25 | ¥6.89640 | ¥172.41 |
100 | ¥6.20580 | ¥620.58 |