ARM® Cortex®-M4F SAM E53 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME53J20A-AUT

DigiKey Part Number
ATSAME53J20A-AUTTR-ND - Tape & Reel (TR)
ATSAME53J20A-AUTCT-ND - Cut Tape (CT)
ATSAME53J20A-AUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAME53J20A-AUT
Description
IC MCU 32BIT 1MB FLASH 64TQFP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E53 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,415
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.04000¥60.04
25¥58.45880¥1,461.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥49.78577¥74,678.65
Manufacturers Standard Package