ATMXT336UD-MAURHA1 | ||
---|---|---|
DigiKey Part Number | 150-ATMXT336UD-MAURHA1TR-ND - Tape & Reel (TR) 150-ATMXT336UD-MAURHA1CT-ND - Cut Tape (CT) 150-ATMXT336UD-MAURHA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATMXT336UD-MAURHA1 | |
Description | IC MAXTOUCH TOUCHSCREEN CTLR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller I2C, SPI Interface 56-XQFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥26.84459 | ¥107,378.36 |