ATMXT336UD-MAU002 | |
---|---|
DigiKey Part Number | 150-ATMXT336UD-MAU002-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT336UD-MAU002 |
Description | MAXTOUCH UD SERIES, 336 CHANNEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 56-XQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
25 | ¥23.15200 | ¥578.80 |
100 | ¥20.93520 | ¥2,093.52 |