ATMXT2113TDAT-SPI-PCB | ||
---|---|---|
DigiKey Part Number | 150-ATMXT2113TDAT-SPI-PCB-ND | |
Manufacturer | ||
Manufacturer Product Number | ATMXT2113TDAT-SPI-PCB | |
Description | ATMXT2113TDAT-SPI-PCB DEV PCB | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller Interface 144-LQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | - | |
Voltage Reference | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,287.86000 | ¥2,287.86 |