ATMXT144U-MAUR025 | ||
---|---|---|
DigiKey Part Number | 150-ATMXT144U-MAUR025TR-ND - Tape & Reel (TR) 150-ATMXT144U-MAUR025CT-ND - Cut Tape (CT) 150-ATMXT144U-MAUR025DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATMXT144U-MAUR025 | |
Description | TOUCHSCREEN CONTROLLER IC, 162BA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 2 Wire Capacitive 12 b I2C, SPI Interface 38-XQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 12 b | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V | |
Current - Supply | 12.89 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-XFQFN Exposed Pad | |
Supplier Device Package | 38-XQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥17.65015 | ¥105,900.90 |