ATMXT1066TD-C2UR001 | |
---|---|
DigiKey Part Number | 150-ATMXT1066TD-C2UR001TR-ND - Tape & Reel (TR) 150-ATMXT1066TD-C2UR001CT-ND - Cut Tape (CT) 150-ATMXT1066TD-C2UR001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT1066TD-C2UR001 |
Description | MAXTOUCH TD CTLR IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 114-UFBGA (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 114-UFBGA | |
Supplier Device Package | 114-UFBGA (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
25 | ¥48.02480 | ¥1,200.62 |
100 | ¥43.42740 | ¥4,342.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥43.42760 | ¥217,138.00 |