ATMXT1066TD-C2U002 | |
---|---|
DigiKey Part Number | 150-ATMXT1066TD-C2U002-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT1066TD-C2U002 |
Description | IC MAXTOUCH TOUCHSCREEN CTLR BGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 114-UFBGA (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 114-UFBGA | |
Supplier Device Package | 114-UFBGA (7x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
25 | ¥47.53200 | ¥1,188.30 |
100 | ¥43.18120 | ¥4,318.12 |