ATMEGA64-16MU | |
---|---|
DigiKey Part Number | ATMEGA64-16MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA64-16MU |
Description | IC MCU 8BIT 64KB FLASH 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA64-16MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.56000 | ¥84.56 |
25 | ¥77.66560 | ¥1,941.64 |
100 | ¥70.27650 | ¥7,027.65 |