ATF22V10C-5JX | ||
---|---|---|
DigiKey Part Number | ATF22V10C-5JX-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF22V10C-5JX | |
Description | IC PLD 10MC 5NS 28PLCC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF22V10C-5JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 5 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.78000 | ¥48.78 |
25 | ¥44.30760 | ¥1,107.69 |
100 | ¥42.58000 | ¥4,258.00 |